text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32G474QCT6

STM32G Series 256 kB Flash 128 kB RAM 170 MHz 32-Bit Microcontroller - LQFP-128

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM32G474QCT6 - Technical Attributes
Attributes Table
Family Name: STM32
Core Processor: ARM Cortex M4
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 128kB
Speed: 170MHz
No of I/O Lines: 107
InterfaceType / Connectivity: CANbus/IrDA/I2C/LINbus/QSPI/SPI/UART/USART
Peripherals: Brownout Reset/Brown-out Detect/I2S/POR
Number Of Timers: 15
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 42-chx12-bit
On-Chip DAC: 7-chx12-bit
Package Style:  LQFP-128
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
2,700
Factory Stock:Factory Stock:
-1
Factory Lead Time:
12 Weeks
Minimum Order:
540
Multiple Of:
540
Total
$2,419.20
USD
Quantity
Unit Price
540+
$4.48
Product Variant Information section