Manufacturer Part #
PCA85162T/Q900/1Y
LCD Drivers PCA85162T/Q900/1
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Package Style:TSSOP-48 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2546 | ||||||||||
Product Specification Section
NXP PCA85162T/Q900/1Y - Technical Attributes
Attributes Table
| Display Mode: | Segment |
| Segments Count: | 32 |
| No of Elements: | 128 |
| Interface: | I2C |
| Supply Voltage: | 1.8V to 5.5V |
| Supply Current: | 3.5µA |
| LCD Supply Voltage [VLCD]: | 2.5V to 8V |
| Multiplexed Display Capability: | Yes |
| Power Dissipation: | 0.4W |
| Clock Frequency-Max: | 400kHz |
| Operating Temp Range: | -40°C to +95°C |
| Moisture Sensitivity Level: | 3 |
| Package Style: | TSSOP-48 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
6,000
USA:
6,000
Factory Lead Time:
16 Weeks
Quantity
Unit Price
2,000+
$1.03
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
TSSOP-48
Mounting Method:
Surface Mount