Manufacturer Part #
STGIPQ8C60T-HZ
IGBT Modules SLLIMM nano 2nd series IPM, 3-phase inverter, 5 A, 600 V short-circ
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:15 per Tube Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STGIPQ8C60T-HZ - Product Specification
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
STMicroelectronics STGIPQ8C60T-HZ - Technical Attributes
Attributes Table
| CE Voltage-Max: | 600V |
| Collector Current @ 25C: | 8A |
| Power Dissipation-Tot: | 19.2W |
| Pulsed Collector Current: | 16A |
| Collector - Emitter Saturation Voltage: | 2V |
| Reverse Recovery Time-Max: | 110ns |
| Thermal Resistance: | 10°C/W |
| Operating Temp Range: | -40°C to +150°C |
| No of Terminals: | 26 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
15
$5.58
60
$5.53
225
$5.49
450
$5.46
1,125+
$5.41
Product Variant Information section
Available Packaging
Package Qty:
15 per Tube
Mounting Method:
Through Hole