text.skipToContent text.skipToNavigation

Manufacturer Part #

SDP32-125PA-TR-250PCS

Pressure Sensor 0.018PSI ( 0.125kPa) Differential Male - 0.08 (2.00mm) Tube

ECAD Model:
Mfr. Name: Sensirion
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sensirion SDP32-125PA-TR-250PCS - Technical Attributes
Attributes Table
Pressure Range: ±125Pa
Sensor Type: Differential
Output Type: Digital
Pressure Accuracy (%): ±3%
Supply Voltage: 2.7V to 5.5V
Supply Current: 3.8mA
Resolution: 16b
Interface: I2C
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
No of Terminals: 16
Package Style:  Module
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,817.50
USD
Quantity
Unit Price
250+
$19.27
Product Variant Information section