Manufacturer Part #
GAN140-650EBEZ
GAN, 650V, 17A, 140MOHM, N-CH, DFN8080-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2326 | ||||||||||
Product Specification Section
Nexperia GAN140-650EBEZ - Technical Attributes
Attributes Table
| Product Status: | Active |
| Technology: | GaNFET (Gallium Nitride) |
| Fet Type: | N-Ch |
| Drain Current: | 17A |
| No of Channels: | 1 |
| Qg Gate Charge: | 1.2nC |
| Drain-to-Source Voltage [Vdss]: | 650V |
| Gate-Source Voltage-Max [Vgss]: | 7V |
| Input Capacitance: | 125pF |
| Rated Power Dissipation: | 113W |
| Operating Temp Range: | -55°C to +150°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2,500
$1.02
5,000
$1.01
7,500+
$1.00
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Mounting Method:
Surface Mount