text.skipToContent text.skipToNavigation

Manufacturer Part #

PAA140S

PAA140 Series Dual SPST (1 Form A) 250 mA 400 V Solid State Relay SMT - DIP-8

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2347
Product Specification Section
Littelfuse PAA140S - Technical Attributes
Attributes Table
Contact Form: DPST (2 Form A)
Output Voltage: 400V
On-state Resistance-Max:
Input Voltage: 1.2V
Input Current: 50mA
Contact Current-Max: 250mA
Isolation Voltage-RMS: 3750V
Operating Temp Range: -40°C to +85°C
Package Style:  SMD-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
202
USA:
202
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$4.63
USD
Quantity
Unit Price
1
$4.63
10
$4.53
25
$4.46
50
$4.41
125+
$4.29
Product Variant Information section