text.skipToContent text.skipToNavigation

Manufacturer Part #

0225010.HXUP

225 Series Fast-Acting 125 V 10 A Ø 4.5 x 14.48 mm Glass Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2333
Product Specification Section
Littelfuse 0225010.HXUP - Technical Attributes
Attributes Table
Voltage Rating: 125V
Rated Voltage (VAC): 125VAC
Response Characteristic: Fast-Acting
Current Rating: 10A
Resistance: 0.0075Ω
Interrupting Rating: 500A
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 116A
Dimension: L  14.48mm x D  4.5mm
Package Style:  CARTRIDGE
Pricing Section
Global Stock:
25,350
USA:
25,350
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
100
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.50
USD
Quantity
Unit Price
100
$0.215
250
$0.21
1,000
$0.205
2,500
$0.20
10,000+
$0.194