Manufacturer Part #
BCX5616TA
BCP5616 Series NPN 1 A 80 V SMT Silicon Medium Power Transistor - SOT-89
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Package Style:SOT-89 (SC-62) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated BCX5616TA - Product Specification
Diodes Incorporated BCX5616TA - Technical Attributes
Attributes Table
| Polarity: | NPN |
| CE Voltage-Max: | 80V |
| Collector Current Max: | 1A |
| Power Dissipation-Tot: | 1W |
| Package Style: | SOT-89 (SC-62) |
| Mounting Method: | Surface Mount |
Features & Applications
The BCX5616TA is a NPN Silicon Planar medium power Transistor. It has an Operating temperature ranges b/w -65 °C to 150 °C and it is available in a SOT-89 package.
Features:
- Ic = 1 A Continuous Collector Current
- Low Saturation Voltage VCE(sat) < 500mV @ 0.5 A
- Gain groups 10 and 16
- Epitaxial Planar Die Construction
- Complementary PNP types: BCX51, 52 and 53
- Lead-Free, RoHS Compliant
- Halogen and Antimony Free. “Green” Devices
- Qualified to AEC-Q101 Standards for High Reliability
Applications:
- Medium Power Switching or Amplification Applications
- AF driver and output stages
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
40 Weeks
Quantity
Unit Price
1,000
$0.0609
3,000
$0.0593
5,000
$0.0585
15,000
$0.057
25,000+
$0.0556
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SOT-89 (SC-62)
Mounting Method:
Surface Mount