Manufacturer Part #
MCP3004-I/P
Quad Channel SPI Interface 5.5 V 200 kbps 10-Bit A/D Converter - PDIP-14
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:30 per Tube Package Style:PDIP-14 Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Microchip MCP3004-I/P - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
*** Update for PCN 110836 ***Revision History: February 11, 2025: Issued initial notification.October 30, 2025: Issued final notification.Description of Change: Qualification of Microchip Technology Gresham ? Fab 4 (GRTM) as a new fabrication location for multiple device families of 120k technology available in various packages.Reason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (GRTM - FAB 4), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand. *Note: The attached file called Tempe_Fab2_IATF_Decertification is for the manufacturing site deactivation of Microchip Technology Tempe ? Fab 2 (TMGR), contact your local Microchip sales office for inquiries.Estimated First Ship Date: 14 November 2025 (date code: 2546)
Description of Change: Qualification of Microchip Technology Gresham ? Fab 4 (GRTM) as a new fabrication location for multiple device families available in various packages.Reason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (GRTM - FAB 4), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand.
Microchip has released a new Datasheet for the MCP3004;MCP3008 2.7V 10-Bit A/D Converters with SPI Interface of devices. Notification Status: FinalDescription of Change:The following is the list of modifications:? Added AEC-Q100 qualification (does not apply to PDIP-14 and PDIP-16 packages).? Updated Description? Updated Package Types ? Updated Absolute Maximum Ratings ?? Updated Electrical Specifications? Updated Section 2.0 ?Typical Performance Characteristics?? Added Figure 2-40 to Figure 2-43? Updated Section 4.0 ?Device Operation?? Updated Section 4.1 ?Analog Inputs?? Updated Section 6.2 ?Maintaining Minimum Clock Speed?? Adds Section 6.2.1 ?Sampling Rate vs. SPI Clock Frequency?? Updated Product Identification System? Updated Packaging InformationImpacts to Data Sheet: See above details.Reason for Change: To Improve ProductivityChange Implementation Status: CompleteDate Document Changes Effective: 28 March 2023
Part Status:
Microchip MCP3004-I/P - Technical Attributes
| Interface: | SPI |
| No of Channels: | 4 |
| Resolution: | 10b |
| Supply Voltage: | 2.7V to 5.5V |
| Sampling Rate: | 200kbps |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -65°C to +150°C |
| Package Style: | PDIP-14 |
| Mounting Method: | Through Hole |
Features & Applications
The MCP3004-I/P is a 10-bit Analog-to-Digital Converter. It features high performance and low power consumption in a small package, making it ideal for embedded control applications.
The MCP3004 features a successive approximation register (SAR) architecture and an industry-standard SPI serial interface, allowing 10-bit ADC capability to be added to any PIC® microcontroller.
Features and Benefits:
- 10-bit resolution
- ± 1 LSB max DNL
- ± 1 LSB max INL
- 4 (MCP3004) or 8 (MCP3008) input channels
- Analog inputs programmable as single-ended or pseudo-differential pairs
- On-chip sample and hold
- SPI serial interface (modes 0,0 and 1,1)
- Single supply operation: 2.7V - 5.5V
- 200 ksps max. sampling rate at VDD = 5V
- 75 ksps max. sampling rate at VDD = 2.7V
- Low power CMOS technology
- 5 nA typical standby current, 2 μA max.
- 500 μA max. active current at 5V
- Industrial temp range: -40°C to +85°C
- Available in PDIP, SOIC and TSSOP packages
Applications:
- Sensor Interface
- Process Control
- Data Acquisition
- Battery Operated Systems
Available Packaging
Package Qty:
30 per Tube
Package Style:
PDIP-14
Mounting Method:
Through Hole