Manufacturer Part #
82CNQ030
82CNQ030 Series 30 V 80 A Through Hole Schottky Rectifier - PRM2
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | SMC | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:48 per Reel Mounting Method:Chassis Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
SMC 82CNQ030 - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 80A |
| Peak Current-Max: | 1060A |
| Reverse Voltage-Max [Vrrm]: | 30V |
| Reverse Current-Max: | 5mA |
| Forward Voltage: | 0.53V |
| Configuration: | Dual |
| Diode Capacitance-Max: | 3700pF |
| Thermal Resistance: | 0.25°C/W |
| Operating Temp Range: | -55°C to +150°C |
| Storage Temperature Range: | -55°C to +150°C |
| Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
48
$10.83
96
$10.77
144
$10.73
192+
$10.68
Product Variant Information section
Available Packaging
Package Qty:
48 per Reel
Mounting Method:
Chassis Mount