text.skipToContent text.skipToNavigation

Manufacturer Part #

LQW18ANR39J00D

LQW18 Series 0603 390 nH ±5 % 80 mA 6.2 Ohm Surface Mount Wirewound Inductor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code: 2537
Product Specification Section
Murata LQW18ANR39J00D - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 390nH
Rated Current-Max: 80mA
Tolerance (%): ±5%
DC Resistance: 6.2Ω
Self Resonance Frequency: 800MHz
Core Material: Non-Magnetic
Test Frequency: 100MHz
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$184.00
USD
Quantity
Unit Price
4,000
$0.046
8,000
$0.0452
12,000
$0.0448
16,000
$0.0445
20,000+
$0.0435
Product Variant Information section