Manufacturer Part #
TLHY4400
TLHX440 Series Yellow Ø3 mm ±30° 10 mcd Tinted Diffused 2.4 V Domed LED - T-1
Product Specification Section
Vishay TLHY4400 - Product Specification
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
Vishay TLHY4400 - Technical Attributes
Attributes Table
No of LEDs: | 1 |
Color: | Yellow |
Lens Type: | Diffused |
Forward Voltage: | 2.4V |
Forward (Drive) Current: | 20mA |
Intensity: | 10mcd |
Viewing Angle: | 60° |
Wavelength: | 594nm |
Rated Power: | 100|mW |
Operating Temp Range: | -40°C to +100°C |
Storage Temperature Range: | -55°C to +100°C |
Dimension: | H 4.4mm x D 3.2mm |
Package Style: | T-1 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
5,000+
$0.10
Product Variant Information section
Available Packaging
Package Qty:
5000 per Bag
Package Style:
T-1
Mounting Method:
Through Hole