Manufacturer Part #
BD04AV
BD Series Side Actuated SPST 4 Position Right Angle Through Hole DIP Switch
Product Specification Section
C&K BD04AV - Product Specification
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
C&K BD04AV - Technical Attributes
Attributes Table
Type: | Dip |
No of Positions: | 4 |
Circuitry: | SPST |
Actuator Style: | Standard |
Termination Style: | Right Angle |
Sealed Option: | Unsealed |
Contact Resistance: | 50mΩ |
Voltage Rating: | 5V |
Current Rating: | 100mA |
Insulation Resistance: | 1000MΩ |
Terminal Pitch: | 2.54mm |
Operating Temp Range: | -40°C to +85°C |
Mounting Method: | Through Hole |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
42
$1.21
126
$1.19
168
$1.18
420
$1.17
630+
$1.15
Product Variant Information section
Available Packaging
Package Qty:
42 per Tube
Mounting Method:
Through Hole