Manufacturer Part #
LL4148-GS18
LL4148 Series 100 V 150 mA Small Signal Fast Switching Diode - MiniMELF SOD-80
Product Specification Section
Vishay LL4148-GS18 - Product Specification
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
Vishay LL4148-GS18 - Technical Attributes
Attributes Table
Type: | Silicon Epitaxial Planar |
Configuration: | Single |
Reverse Current-Max: | 50µA |
Forward Voltage: | 1000mV |
Reverse Voltage-Max [Vrrm]: | 100V |
Reverse Recovery Time-Max: | 8µs |
Power Dissipation: | 500mW |
Diode Capacitance-Max: | 4pF |
Average Forward Current-Max: | 0.15A |
Peak Current-Max: | 2A |
Operating Temp Range: | -65°C to +175°C |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
130,000
USA:
130,000
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
10,000
$0.0099
30,000
$0.0096
40,000
$0.0095
100,000
$0.0093
150,000+
$0.0091
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount