text.skipToContent text.skipToNavigation

Manufacturer Part #

84CNQ045

84CNQ Series 45 V 80 A Through Hole Schottky Rectifier - PRM2

ECAD Model:
Mfr. Name: SMC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SMC 84CNQ045 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 80A
Peak Current-Max: 750A
Reverse Voltage-Max [Vrrm]: 45V
Reverse Current-Max: 5mA
Forward Voltage: 0.52V
Configuration: Dual
Diode Capacitance-Max: 2600pF
Thermal Resistance: 0.25°C/W
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +125°C
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1056
Multiple Of:
48
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$11,278.08
USD
Quantity
Unit Price
48
$10.83
96
$10.77
144
$10.73
192+
$10.68
Product Variant Information section