text.skipToContent text.skipToNavigation

Manufacturer Part #

84CNQ045SL

84CNQ Series 45 V 80 A Surface Mount Schottky Rectifier - PRM2-SL

ECAD Model:
Mfr. Name: SMC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SMC 84CNQ045SL - Technical Attributes
Attributes Table
Average Rectified Current-Max: 80A
Peak Current-Max: 750A
Reverse Voltage-Max [Vrrm]: 45V
Reverse Current-Max: 5mA
Forward Voltage: 0.52V
Configuration: Dual
Diode Capacitance-Max: 2600pF
Thermal Resistance: 0.25°C/W
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2400
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$31,560.00
USD
Quantity
Unit Price
100+
$13.15
Product Variant Information section