SP485REN-L/TR in Cut Tape by MaxLinear | RS 485/422 | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SP485REN-L/TR

SP485R Series 1 Mbps 5 V Low Power 1/10th Unit Load RS-485 Transceiver - NSOIC-8

ECAD Model:
Mfr. Name: MaxLinear
Standard Pkg:
Product Variant Information section
Date Code: 2210
Product Specification Section
MaxLinear SP485REN-L/TR - Technical Attributes
Attributes Table
Data Rate: 5Mbps
Operating Temp Range: -40°C to +85°C
Supply Voltage: 4.75V to 5.25V
Duplex: Half-Duplex
Function: Transceiver
No. of Drivers: 1
No. of Receivers: 1
Supply Current: 0.5mA
Power Dissipation: 1W
No of Terminals: 8
Moisture Sensitivity Level: 1
Package Style:  SOIC-8N
Mounting Method: Surface Mount
Features & Applications

The SP481R and SP485R are pin-to-pin equivalent with our existing SP485 product and contain enhancements such as higher ESD tolerance and high receiver input impedance.

The higher receiver input impedance allows for connecting over 400 transceivers on a single transmission line without degrading the RS-485 driver signal. Each device is packaged in an 8-pin plastic DIP or 8-pin narrow SOIC package.

Features:

  • Allows Over 400 Transceivers on Transmission Line (1/10th Unit Load)
  • High Impedance on Receiver Inputs (RI= 150k? typical)
  • Half-Duplex Configuration Consistent With Industry Standard Pinout
  • –7V to +12V Common Mode Input Voltage Range
  • Low Power Consumption (250mW)
  • Separate Driver and Receiver Enable
  • High-Fanout RS-485 Transceiver
Read More...
Pricing Section
Global Stock:
1,171
USA:
1,171
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.07
USD
Quantity
Unit Price
1
$1.07
15
$0.96
75
$0.89
250
$0.84
1,250+
$0.775