Manufacturer Part #
STLM75DS2F
STLM75 Series 5.5 V Digital Temperature Sensor and Thermal Watchdog - MSOP-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Package Style:MSOP-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
STMicroelectronics STLM75DS2F - Product Specification
STMicroelectronics STLM75DS2F - Technical Attributes
| Output Type: | Digital |
| Supply Voltage: | 2.7V to 5.5V |
| Operating Temp Range: | -55°C to +125°C |
| Output Current-Max: | 10mA |
| Package Style: | MSOP-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The device contains a band gap temperature sensor and 9-bit ADC which monitor and digitize the temperature to a resolution up to 0.5 °C. The STLM75 is typically accurate to (±3 °C - max) over the full temperature measurement range of –55 °C to 125 °C with ±2 °C accuracy in the –25 °C to +100 °C range. The STLM75 is pin-for-pin and software compatible with the LM75B. It is specified for operating at supply voltages from 2.7 V to 5.5 V. Operating at 3.3 V, the supply current is typically (125 μA).
The on-board sigma-delta analog-to-digital converter (ADC) converts the measured temperature to a digital value that is calibrated in degrees centigrade; for Fahrenheit applications a lookup table or conversion routine is required.
The STLM75 is factory-calibrated and requires no external components to measure temperature.
Available Packaging
Package Qty:
1000 per Reel
Package Style:
MSOP-8
Mounting Method:
Surface Mount