Manufacturer Part #
LP2951ACD-3.3R2G
LP2951 Series 100 mA 3.3 V Fixed Output LDO Voltage Regulator - SOIC-8
Product Specification Section
onsemi LP2951ACD-3.3R2G - Product Specification
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
onsemi LP2951ACD-3.3R2G - Technical Attributes
Attributes Table
Input Voltage-Max: | 30V |
Output Voltage Fixed: | 3.3V |
Dropout Voltage-Max: | 450mV |
Output Current-Max: | 100mA |
Tolerance (%): | ±0.5% |
Operating Temp Range: | -65°C to +150°C |
Regulator Topology: | Fixed |
Quiescent Current: | 75µA |
No. of Outputs: | Single |
Output Noise: | 126µV |
Load Regulation (%): | 0.1% |
Current - Limit: | 300mA |
Line Regulation (%): | 0.1% |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
107,500
USA:
107,500
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
2,500
$0.142
5,000
$0.14
7,500
$0.139
12,500
$0.138
25,000+
$0.135
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount