MC74AC74DG in Tube by onsemi | C/AC | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74AC74DG

74AC Series 2 to 6 V Dual D-Type Positive Edge Trigger - SOIC-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2433
Product Specification Section
onsemi MC74AC74DG - Technical Attributes
Attributes Table
Logic Circuit: D-Type, Flip Flop IC
Family: C/AC
No of Functions / Channels: 2
Supply Voltage-Nom: 2V to 6V
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The MC74AC74DG is a dual D−type flip−flop with asynchronous clear and set inputs and complementary (Q,Q) outputs, available in a SOIC-14 package.

Features:

  • Outputs Source/Sink 24 mA
  • ′ACT74 Has TTL Compatible Inputs
  • Pb−Free Packages are Available
Pricing Section
Global Stock:
3,600
USA:
3,600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.17
USD
Quantity
Unit Price
1
$0.165
200
$0.161
750
$0.158
2,500
$0.154
10,000+
$0.148
Product Variant Information section