Manufacturer Part #
MC33272ADR2G
MC Series 36 V 24 MHz General Purpose SMT Operational Amplifier - SOIC-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2508 | ||||||||||
onsemi MC33272ADR2G - Product Specification
onsemi MC33272ADR2G - Technical Attributes
| Amplifier Type: | General Purpose |
| No of Channels: | 2 |
| Slew Rate-Nom: | 10V/µs |
| Input Offset Voltage-Max: | 2mV |
| Gain Bandwidth Product: | 24MHz |
| Average Bias Current-Max: | 650nA |
| Supply Voltage: | 3V to 36V |
| Common Mode Rejection Ratio: | 100dB |
| Supply Current: | 2.75mA |
| Power Supply Rejection Ratio: | 105dB |
| Operating Temp Range: | -40°C to +85°C |
| DC Voltage Gain: | 100dB |
| Phase Margin: | 55° |
| Low Noise: | 18nV/√Hz |
| Output Current: | 35mA |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The MC33272ADR2G is Single Supply 3.0 V to 44 V Operational Amplifiers.
The MC33272/74 series of monolithic operational amplifiers are quality fabricated with innovative Bipolar design concepts. This dual and quad operational amplifier series incorporates Bipolar inputs along with a patented Zip-R-Trim element for input offset voltage reduction. The MC33272/74 series of operational amplifiers exhibits low input offset voltage and high gain bandwidth product. Dual-doublet frequency compensation is used to increase the slew rate while maintaining low input noise characteristics. Its all NPN output stage exhibits no deadband crossover distortion, large output voltage swing, and an excellent phase and gain margin. It also provides a low open loop high frequency output impedance with symmetrical source and sink AC frequency performance.
Key features:
- Input Offset Voltage Trimmed to 100 µV (Typ)
- Low Input Bias Current: 300 nA
- Low Input Offset Current: 3.0 nA
- High Input Resistance: 16 MO
- Low Noise: 18 nV/ (sq. root Hz) @ 1.0 kHz
- High Gain Bandwidth Product: 24 MHz @ 100 kHz
- High Slew Rate: 10 V/µs
- Power Bandwidth: 160 kHz
- Excellent Frequency Stability
- Unity Gain Stable: w/Capacitance Loads to 500 pF
- Large Output Voltage Swing: +14.1 V/ -14.6 V
- Low Total Harmonic Distortion: 0.003%
- Power Supply Drain Current: 2.15 mA per Amplifier
- Single or Split Supply Operation: +3.0 V to +36 V or +/-1.5 V to +/-18 V
- ESD Diodes Provide Added Protection to the Inputs
- Pb-Free Packages are Available
Applications:
- NCV33274A Qualified for automotive use
Learn more about the MC3327 product family of Operational Amplifier
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount