PIC24F16KA102-I/ML in Tube by Microchip | 16 bit General Purpose | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC24F16KA102-I/ML

PIC24 Series 1.5 kB RAM 16 kB Flash 16-Bit Microcontroller SMD - QFN-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC24F16KA102-I/ML - Technical Attributes
Attributes Table
Family Name: PIC24F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 16kB
RAM Size: 1.5kB
Speed: 32MHz
No of I/O Lines: 24
InterfaceType / Connectivity: I2C/SPI/UART
Peripherals: Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog
Number Of Timers: 3
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 9-chx10-bit
Watchdog Timers: 1
Package Style:  QFN-28
Mounting Method: Surface Mount
Features & Applications

Microchip provides solutions for the entire performance range of 8-bit, 16-bit, and 32-bit microcontrollers, with a powerful architecture, flexible memory technologies, comprehensive easy-to-use development tools, complete technical documentation and post design-in support through a global sales and distribution network.16-bit PIC Microcontrollers dsPIC Digital Signal Controllers. Microchip offers two 16-bit Microcontroller (MCU) families plus two 16-bit Digital Signal Controller (DSC) families that give you compatible options across a wide spectrum of price, performance and feature sets.

Common attributes among all 16-bit MCU and DSC families are pinouts, software, peripherals and development tools. Whether your design requires the lowest-priced 16-bit solution, the most powerful 16-bit MCU in the industry, or DSP capability, Microchip offers a broad range of products while preserving the compatibility that help save you time and money on subsequent designs.

PIC24 16-bit Microcontroller featuring nanoWatt XLP™ for eXtreme Low Power consumption. Designed for power constrained and battery powered applications. Features unique peripherals like DSBOR, DSWDT and RTCC which run in Deep Sleep mode for industry leading low power performance.

The PIC24F16KA102-I/ML is part of the PIC24F Series family with 1.5 kB RAM 16 kB Flash as a 16-Bit Flash Microcontroller . It can sustain standard temperature ranges and has 28 pin in a QFN package. This device is lead free.

Features:

  • Typical nanoWatt XLP specifications include:
    • 20 nA Deep Sleep mode (Watch Webinar).
    • 25 nA Sleep mode (RAM retention).
    • 500 nA Real Time Clock Calendar operation in Sleep modes.
    • 400 nA Watch Dog Timer operation in Sleep modes.
  • Other Low Power Specifications include:
    • 1 uS wake-up from Sleep.
    • 50 nA I/O port leakage.
    • 195 uA at 1MHz Run mode.
    • Power Modes: Run, Doze, Idle, Sleep, Deep Sleep.
    • System Supervisors: Low Power BOR, WDT, INT0 and RTCC.
    • Internal oscillator support - 31 kHz to 8 MHz, up to 32 MHz with 4X PLL.
    • Fail-Safe Clock Monitor – allows safe shutdown if clock fails.
  • CPU:
    •   Up to 16 MIPS performance.
    •   Single Cycle Instruction Execution.
    •   16 x 16 Hardware Multiply, &  32-bit x 16-bit Hardware Divider.
    •   C Compiler Optimized Instruction Set System.
  • Peripherals:
    • 10-bit ADC, 9 channels, 500 k samples per second, 16-deep result buffer.
    • Charge Time Measurement Unit (CTMU) enabling 9 channels of Capacitive Touch.
    • Two Analog rail-to-rail comparators Peripherals.
    • 2 UART Modules with LIN and IrDA support, 4 Deep FIFO.
    • SPI Modules with 8 Deep FIFO.
    • I2C™ Modules with Master and Slave Modes.
    • Hardware RTCC, Real-Time Clock Calendar with Alarms.
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
305
Multiple Of:
61
Total
$811.30
USD
Quantity
Unit Price
1
$2.87
15
$2.81
30
$2.78
100
$2.72
200+
$2.66
Product Variant Information section