text.skipToContent text.skipToNavigation

Manufacturer Part #

SM20B-SRDS-G-TF(LF)(SN)

SHD Series 20 Position 1 mm Surface Mount Dual Row Right Angle Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST SM20B-SRDS-G-TF(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 20
Pitch: 1 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -25°C to +85°C
Voltage Rating: 50V
Current Rating: 1A
Contact Plating: Gold
Material: Polyamide
No of Rows: 2
Type: Shrouded Header
Insulation Resistance: 100MΩ
Mounting Method: Surface Mount
Features & Applications

The SM20B-SRDS-G-TF(LF)(SN) is a part of SHD Series 20 Position 1.0 mm pitch Side entry Shrouded Header Wire to Board Crimp style Connectors.

Features:

  • Compact, low profile design
  • Anti-misinsertion feature
  • Receptacles with protrusions
  • Header designed for vaccum pick and place robotics

Product Specifications:

  • Pitch: 1.0 mm
  • Current rating: 1.0 A 
  • Voltage rating: 50 V 
  • Temperature range: -25°C to +85°C
  • Insulation resistance: 100 M?

View the Complete SHD Series of Connectors

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2500
Multiple Of:
1250
Total
$2,425.00
USD
Quantity
Unit Price
1,250+
$0.97
Product Variant Information section