Manufacturer Part #
SML-LX0402SUGC-TR
Green 0402 1 x 0.5 mm 120° Water Clear 45 mcd 2.2 V Surface Mount LED
Product Specification Section
Lumex SML-LX0402SUGC-TR - Product Specification
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
Lumex SML-LX0402SUGC-TR - Technical Attributes
Attributes Table
No of LEDs: | 1 |
Color: | Green |
Lens Type: | Clear |
Forward Voltage: | 2.2V |
Forward (Drive) Current: | 20mA |
Intensity: | 45mcd |
Viewing Angle: | 120° |
Wavelength: | 574nm |
Rated Power: | 100mW |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -40°C to +85°C |
Dimension: | H 0.5mm x L 1mm x W 0.5mm |
Moisture Sensitivity Level: | 3 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
20,000
USA:
20,000
Factory Lead Time:
14 Weeks
Quantity
Unit Price
2,000+
$0.205
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount