Manufacturer Part #
66332-8
MULTIMATE Type III+ Series 24-20 AWG Discrete Wire Crimp Signal Pin Contact
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Mounting Method:Wire Mount | ||||||||||
| Date Code: | 2544 | ||||||||||
Product Specification Section
TE Connectivity 66332-8 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Material Change
07/26/2024 Details and Download
NOTICE WITHDRAWAL
07/10/2024 Details and Download
Material Change
07/10/2024 Details and Download
Description of Changes:*** This PCN replaces either PCN-24-2430008, PCN-24-213012 or PCN-24-213010 *** Sustainable precious metal plating standardization across product linesReason for Changes:This product improvement is part of our efforts to reduce CO2 emissions and enhance sustainability across our operations, while ensuring consistent performance standards.
Part Status:
Active
Active
TE Connectivity 66332-8 - Technical Attributes
Attributes Table
| Type: | Pin |
| Wire Gauge: | AWG 24-20 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Current Rating: | 13A |
| Gender: | Male |
| Operating Temp Range: | -55°C to +150°C |
| Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
12,000
USA:
12,000
Factory Lead Time:
30 Weeks
Quantity
Unit Price
4,000+
$0.555
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Wire Mount