Manufacturer Part #
AUIRS2301STR
AUIRS2301S Series 20 V 350 mA Surface Mount High and Low Side Driver - SOIC-8
Product Specification Section
  Infineon AUIRS2301STR - Product Specification
Shipping Information:
	Item cannot ship to certain countries. See List	
	Item cannot ship to following countries: 
	ECCN:
EAR99
	PCN Information:
Part Status:
	Active	
		Active 
	Infineon AUIRS2301STR - Technical Attributes
Attributes Table
	| Configuration: | High and Low Side | 
| No of Outputs: | Dual | 
| Peak Output Current: | 350mA | 
| Supply Voltage-Max: | 20V | 
| Rated Power Dissipation: | 0.625W | 
| Quiescent Current: | 160µA | 
| Turn-off Delay Time: | 200ns | 
| Turn-on Delay Time: | 220ns | 
| Rise Time: | 130ns | 
| Fall Time: | 50ns | 
| Operating Temp Range: | -40°C to +125°C | 
| Package Style: | SOIC-8 | 
| Mounting Method: | Surface Mount | 
Pricing Section
 Global Stock:
 0
  USA: 
 0
 On Order:
 0
 Factory Lead Time:
 26 Weeks
  Quantity
  Unit Price
  2,500+
  $1.14
 Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount