Manufacturer Part #
IR21094SPBF
IR2109 Series 600 V 200 mA 20 V Supply Dual Output Half Bridge Driver - SOIC-14
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1980 per Tube Package Style:SOIC-14 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon IR21094SPBF - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
Part Status:
Obsolete
Obsolete
Infineon IR21094SPBF - Technical Attributes
Attributes Table
| Configuration: | Half Bridge |
| No of Outputs: | Dual |
| Output Current: | 200mA |
| Peak Output Current: | 350mA |
| Supply Voltage-Max: | 20V |
| Rated Power Dissipation: | 1W |
| Quiescent Current: | 1.6mA |
| Turn-off Delay Time: | 200ns |
| Turn-on Delay Time: | 750ns |
| Rise Time: | 220ns |
| Fall Time: | 80ns |
| Operating Temp Range: | -50°C to +150°C |
| Package Style: | SOIC-14 |
| Mounting Method: | Surface Mount |
Features & Applications
The IR21094SPBF is a high voltage, high speed power MOSFET and IGBT driver, available in surface mount SOIC-14 package.
This device comes with independent high and low side referenced output channels. It feature a high pulse current buffer stage designed for minimum driver cross-conduction.
Features:
- Floating channel designed for bootstrap operation
- Fully operational to +600V
- Tolerant to negative transient voltage dV/dt immune
- Gate drive supply range from 10 to 20V
- Undervoltage lockout for both channels
- 3.3V, 5V and 15V input logic compatible
- Cross-conduction prevention logic
- Matched propagation delay for both channels
- High side output in phase with IN input
- Logic and power ground +/- 5V offset.
- Internal 540ns dead-time, and programmable up to 5us with one external RDT resistor (IR21094)
- Lower di/dt gate driver for better noise immunity
- Shut down input turns off both channels.
- Available in Lead-Free
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,980+
$1.34
Product Variant Information section
Available Packaging
Package Qty:
1980 per Tube
Package Style:
SOIC-14
Mounting Method:
Surface Mount