Manufacturer Part #
1-640445-0
MTA-156 10 Position Single Row Through-Hole Straight Wire to Board Header
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | 2502 | ||||||||||
Product Specification Section
TE Connectivity 1-640445-0 - Product Specification
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
TE Connectivity 1-640445-0 - Technical Attributes
Attributes Table
| No of Positions: | 10 |
| Pitch: | 3.96 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Solder |
| Operating Temp Range: | -55°C to +105°C |
| Voltage Rating: | 600V |
| Current Rating: | 7A |
| Contact Plating: | Tin |
| Material: | Polyester |
| No of Rows: | 1 |
| Gender: | Male |
| Type: | Wire to Board |
| Mating Type: | Friction Lock |
| Color: | Natural |
| Mounting Method: | Through Hole |
Features & Applications
The 1-640445-0 is a MTA-156 10 Position Single Row Through-Hole Straight Wire to Board Header
Product Features:
- Connector Type = Header
- Product Line = MTA-156
- PCB Mounting Orientation = Vertical
- PCB Mount Retention = Without
- Mating Connector Lock = With
- Four Points of Contact = Without
- Shrouded = No
- Mounting Ears = Without
- Mating Connector Lock Type = Friction Lock
- Post Size (mm [in]) = 1.14 [.045]
- Number of Positions = 10
- Centerline (mm [in]) = 3.96 [0.156]
- Narrow = No
- Post Number(s) Omitted = None
- Solder Tail Contact Material = Copper Alloy
- Contact Type = Pin
- Contact Shape = Square
- Contact Plating, Mating Area, Material = Tin
- Contact Base Material = Copper Alloy
- Connector Style = Plug
- Housing Color = White
- Mating Alignment = Without
- UL Flammability Rating = UL 94V-0
- Housing Material = Polyester
Pricing Section
Global Stock:
3,321
USA:
3,321
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$0.415
75
$0.405
250
$0.395
750
$0.385
2,500+
$0.365
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Through Hole