text.skipToContent text.skipToNavigation

Manufacturer Part #

94HAB16RAT

94H Series 16 Position Right Angle Through Hole Coded Rotary DIP Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code: 2524
Product Specification Section
Grayhill 94HAB16RAT - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 16
Circuitry: Coded
Termination Style: Right Angle
Sealed Option: Unsealed
Contact Resistance: 50mΩ
Voltage Rating: 50V
Current Rating: 100mA
Insulation Resistance: 5000MΩ
Terminal Pitch: 2.54mm
Operating Temp Range: -40°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
24
Multiple Of:
24
Total
$94.08
USD
Quantity
Unit Price
24
$3.92
48
$3.87
72
$3.84
96
$3.82
120+
$3.76
Product Variant Information section