Manufacturer Part #
94HAB16RAT
94H Series 16 Position Right Angle Through Hole Coded Rotary DIP Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Grayhill | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:24 per Tube Mounting Method:Through Hole |
||||||||||
| Date Code: | 2524 | ||||||||||
Product Specification Section
Grayhill 94HAB16RAT - Technical Attributes
Attributes Table
| Type: | Dip |
| No of Positions: | 16 |
| Circuitry: | Coded |
| Termination Style: | Right Angle |
| Sealed Option: | Unsealed |
| Contact Resistance: | 50mΩ |
| Voltage Rating: | 50V |
| Current Rating: | 100mA |
| Insulation Resistance: | 5000MΩ |
| Terminal Pitch: | 2.54mm |
| Operating Temp Range: | -40°C to +85°C |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
24
$3.92
48
$3.87
72
$3.84
96
$3.82
120+
$3.76
Product Variant Information section
Available Packaging
Package Qty:
24 per Tube
Mounting Method:
Through Hole