Manufacturer Part #
MOC3063S-TA1
MOC3063S Series Single Channel 5000 Vrms Surface Mount Photocoupler - DIP-6
| | |||||||||||
| | |||||||||||
| Mfr. Name: | LITEON | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:DIP-6 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2517 | ||||||||||
Product Specification Section
LITEON MOC3063S-TA1 - Product Specification
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
LITEON MOC3063S-TA1 - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Isolation Voltage-RMS: | 5000V |
| Output Voltage-Max: | 600V |
| Operating Temp-Max: | 100°C |
| Package Style: | DIP-6 |
| Mounting Method: | Surface Mount |
Features & Applications
The MOC3063S-TA1 is a single channel, 600 V 5000 Vrms zero crossing phototriac output optocoupler.
Features:
- 6 pin DIP zero-cross optoisolators triac driver output
- High repetitive peak off-state voltage
- High input-output isolation voltage
- High critical rate of rise of off-state voltage
- Dual-in-line package
- Operating temperature -40° C to +100° C
Applications:
- AC motor drives and AC motor starters
- E.M. contactors and lighting controls
- Solenoid/valve controls
- Solid state relays and static power switches
- Temperature controls
Pricing Section
Global Stock:
50,000
Germany:
50,000
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1,000
$0.155
2,000
$0.153
4,000
$0.151
5,000
$0.15
15,000+
$0.146
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
DIP-6
Mounting Method:
Surface Mount