Manufacturer Part #
P600J-E3/54
P600J Series 600 V 22 A Through Hole Rectifier - P-600
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:800 per Reel Package Style:P-600 Mounting Method:Through Hole |
||||||||||
| Date Code: | 2514 | ||||||||||
Product Specification Section
Vishay P600J-E3/54 - Technical Attributes
Attributes Table
| Type: | Standard |
| Configuration: | Single |
| Average Rectified Current-Max: | 6A |
| Forward Voltage: | 0.9V |
| Reverse Voltage-Max [Vrrm]: | 600V |
| Reverse Recovery Time-Max: | 2.5µs |
| Reverse Current-Max: | 5µA |
| Diode Capacitance-Max: | 150pF |
| Average Forward Current-Max: | 22A |
| Peak Current-Max: | 400A |
| Operating Temp Range: | -50°C to +150°C |
| Package Style: | P-600 |
| Mounting Method: | Through Hole |
Features & Applications
The P600J-E3/54 is a General purpose plastic rectifier with average rectified forward current of 6 A and reverse voltage of 600 V. Available in P-600 package.
Features:
- Low forward voltage drop
- Low leakage current
- High forward current capability
- High forward surge capability
- Solder dip 275 °C max. 10 s, per JESD 22-B106
- Compliant to RoHS directive 2002/95/EC and in accordance to WEEE 2002/96/EC
Applications:
- General purpose rectification of power supplies
- Inverters
- Converters
- Freewheeling diodes application
Pricing Section
Global Stock:
3,200
USA:
3,200
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
800
$0.72
1,600
$0.705
2,400+
$0.695
Product Variant Information section
Available Packaging
Package Qty:
800 per Reel
Package Style:
P-600
Mounting Method:
Through Hole