Manufacturer Part #
530153-2
2 Position 2.54 mm Centerline Open Top Tandem Spring Post Shunt
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Box Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
TE Connectivity 530153-2 - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
TE Connectivity 530153-2 - Technical Attributes
| Type: | Shunt |
| No of Positions: | 2 |
| Pitch: | 2.54 mm |
| Contact Material: | Phosphor Bronze |
| Current Rating: | 3A |
| Mounting Method: | Surface Mount |
Features & Applications
The 530153-2 is a SMA connectors designed for performance to 18 GHz to satisfy the growing demand in the wireless communications industry.The SMA product line offers stainless steel bodies, as well as non-ferrous metals.
To satisfy the broad range of commercial applications, SMA connectors are available in a broad range of standard configurations including straight and right angle cable applied plugs, bulkhead cable jacks, two and four hold flange mount panel jacks, straight and right angle PCB mount jacks and various between and in series adapter.
Features:
- Product Type = Shunt
- Shunt Type = Tandem Spring
- Shunt Style = Open Top
- Termination Resistance (m?) = 20
- Contact - Rated Current (A) = 3
- Dielectric Withstanding Voltage (V) = 1000
- Insulation Resistance (M?) = 1,000
- Number of Positions = 2
- Centerline (mm [in]) = 2.54 [0.100]
- Height (mm [in]) = 9.14 [0.360]
- Contact Plating, Mating Area, Material = Gold (30) Inlay
- Contact Base Material = Phosphor Bronze
- Temperature Range (°C) = -65 – +105
Available Packaging
Package Qty:
5000 per Box
Mounting Method:
Surface Mount