Manufacturer Part #
IHLP5050FDER100M01
IHLP Series 5050 10 uH 20% 10 A Shielded Low Profile High Current Inductor
Product Specification Section
Vishay IHLP5050FDER100M01 - Product Specification
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
Vishay IHLP5050FDER100M01 - Technical Attributes
Attributes Table
Inductance-Nom: | 10µH |
Rated Current-Max: | 10A |
Tolerance (%): | ±20% |
Shielding: | Yes |
DC Resistance: | 16.4mΩ |
Core Material: | Powdered Iron |
Test Frequency: | 100kHz |
Operating Temp Range: | -55°C to +125°C |
No of Terminals: | 2 |
Dimension: | L 12.9mm x W 12.9mm x H 3.5mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
250
$0.78
500
$0.765
750
$0.755
1,000+
$0.745
Product Variant Information section
Available Packaging
Package Qty:
250 per Reel
Mounting Method:
Surface Mount