text.skipToContent text.skipToNavigation

Manufacturer Part #

MKP1O133307C00KSSD

MKP10 Series 1000 V 0.33 uF ±10 % Radial Metallized Polypropylene Capacitor

ECAD Model:
Mfr. Name: WIMA
Standard Pkg:
Product Variant Information section
Date Code: 2023
Product Specification Section
WIMA MKP1O133307C00KSSD - Technical Attributes
Attributes Table
Style: Polypropylene
Capacitance: 0.33µF
Rated Voltage: 1000V
Rated Voltage (VAC): 600VAC
Lead Spacing: 37.5mm
Tolerance (%): ±10%
Operating Temp Range: -55°C to +105°C
Insulation Resistance: 100GΩ
Dimension: L  41.5mm x W  13mm x H  24mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
3
USA:
3
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
3
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5.79
USD
Quantity
Unit Price
10
$1.93
30
$1.90
100
$1.87
200
$1.85
500+
$1.80
Product Variant Information section