text.skipToContent text.skipToNavigation

Manufacturer Part #

NUD4700SNT1G

NUD4700 Series 1 V 1.3 A Surface Mount LED Shunt - POWERMITE-2

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2520
Product Specification Section
onsemi NUD4700SNT1G - Technical Attributes
Attributes Table
Shunt Type: Shunt
Reference Voltage: 1V
Power Dissipation: 1.56W
Operating Temp Range: -40°C to +150°C
Mounting Method: Surface Mount
Features & Applications

The NUD4700 is an electronic shunt which provides a current bypass in the case of a single LED going into open circuit. LEDs are by nature quite fragile when subjected to transients and surge conditions. There are also many cases where high reliability of the LED lighting must be maintained such as headlights, lighthouses, bridges, aircraft, runways and so forth.

In these cases the low cost addition of the NUD4700 will provide full assurance that an entire string of LEDs will not extinguish should one LED fail. NUD4700 is also applicable to other loads where circuit continuity is required.This device is designed to be used with 1W LEDs (nominally 350mA @ 3V).

Features:

  • A Simple Two Terminal Device
  • Automatically Resets Itself if the LED Heals Itself or is Replaced
  • ON-State Voltage Typically 1 V
  • OFF-State Current less than 250 µA
  • This is a Pb-Free Device

Applications:

  • LEDs where Preventive Maintenance is Non Practical
  • LEDs with High Reliability Requirements
  • Crowbar Protection for Open Circuit Conditions
  • Overvoltage Protection for Sensitive Circuits

End Products:

  • LED Headlights
Pricing Section
Global Stock:
33,000
USA:
33,000
156,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$660.00
USD
Quantity
Unit Price
3,000
$0.22
6,000
$0.215
15,000+
$0.21
Product Variant Information section