Manufacturer Part #
OPB865N11
OPB865 Series 30 V 880 nm 50 mA Phototransistor Slotted Optical Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TT Electronics - Optek Technology | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Bulk Mounting Method:PCB Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TT Electronics - Optek Technology OPB865N11 - Product Specification
TT Electronics - Optek Technology OPB865N11 - Technical Attributes
Attributes Table
| Type: | Photo Interrupter |
| Wavelength: | 880nm |
| CE Voltage-Max: | 30V |
| Forward (Drive) Current: | 50mA |
| Power Dissipation: | 100mW |
| Mounting Method: | PCB Mount |
Features & Applications
The OPB865N11 is a slotted optical switch with phototransistor sensor.
This device is designed for direct connection to through hole PCBoards. The housings are made from an opaque grade of injection-molded plastic to minimize sensitivity to both visible and near-infrared light.
Features:
- 0.125” (3.175 mm) slot width
- Choice of aperture (0.050” or 0.010” width)
- Choice of opaque or IR transmissive shell material
- Choice of mounting configurations
- Choice of lead spacing or wires
Applications:
- Non-contact object sensing
- Assembly line automation
- Machine automation
- Equipment safety
- Machine safety
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
10
$3.45
25
$3.39
40
$3.37
100
$3.32
150+
$3.25
Product Variant Information section
Available Packaging
Package Qty:
500 per Bulk
Mounting Method:
PCB Mount