Manufacturer Part #
PBSS4160V,115
PBSS4160V Series 60 V 1 A 0.5 W SMT NPN Low VCEsat (BISS) Transistor - SOT-666
Product Specification Section
Nexperia PBSS4160V,115 - Product Specification
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
Nexperia PBSS4160V,115 - Technical Attributes
Attributes Table
Product Status: | Not For Automotive Designs |
Polarity: | NPN |
CE Voltage-Max: | 60V |
Collector Current Max: | 1A |
Power Dissipation-Tot: | 500mW |
Collector - Base Voltage: | 80V |
Collector - Emitter Saturation Voltage: | 90mV |
Emitter - Base Voltage: | 5V |
DC Current Gain-Min: | 250 |
Collector - Current Cutoff: | 100nA |
Configuration: | Dual |
Frequency - Transition: | 220MHz |
Operating Temp Range: | -65°C to +150°C |
Moisture Sensitivity Level: | 1 |
Package Style: | SOT-666 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
4,000
$0.0722
8,000
$0.0709
12,000
$0.0702
16,000
$0.0697
20,000+
$0.0682
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
SOT-666
Mounting Method:
Surface Mount