Manufacturer Part #
P6KE15A
P6KE Series 600 W 21.2 V Uni Directional Transient Voltage Suppressor - DO-15
Product Specification Section
STMicroelectronics P6KE15A - Product Specification
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
STMicroelectronics P6KE15A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 14.3V |
Clamping Voltage-Max: | 27.2V |
Directional: | Uni-Directional |
Power Dissipation: | 600W |
Peak Output Current: | 147A |
Reverse Leakage Current: | 0.5µA |
Peak Power: | 600W |
Standoff Voltage: | 13V |
Reverse Current-Max: | 1mA |
Operating Temp Range: | 175°C |
Storage Temperature Range: | -65°C to +175°C |
Capacitance: | 1900pF |
Breakdown Voltage-Max: | 15.8V |
Package Style: | DO-204AC (DO-15) |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
1,000
$0.149
3,000
$0.146
5,000
$0.145
10,000
$0.143
20,000+
$0.14
Product Variant Information section
Available Packaging
Package Qty:
1000 per Ammo Pack
Package Style:
DO-204AC (DO-15)
Mounting Method:
Through Hole