Manufacturer Part #
AGN210S4HZ
AGN Series High Sensitivity 1 A DPDT 4.5 VDC Latching 1 Coil SMT Signal Relay
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2405 | ||||||||||
Product Specification Section
Panasonic Industry AGN210S4HZ - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Point of Manufacture Change
04/19/2023 Details and Download
Product Change Notification (PCN) GN/GQ RelaysReason for change Change of manufacturing plantScheduleProducts will be shipped from the new manufacturing plant as follows:GN Relays: from December 2023GQ Relays: from January 2024The package of carton / moisture proof pack / reel will be marked with circled ?K? for one month.
Part Status:
Active
Active
Panasonic Industry AGN210S4HZ - Technical Attributes
Attributes Table
| Contact Form: | DPDT (2 Form C) |
| Nominal Coil Voltage: | 4.5V |
| Contact Current-Max: | 1A |
| Termination Style: | Gull Wing |
| Mounting Method: | Surface Mount |
Features & Applications
The AGN Series High Sensitivity 100 mW (Nominal) 1 A DPDT 4.5 VDC Latching 1 Coil and Compact Slim Profile Space Savings Signal Relay
Features:
- Compact slim profile saves space
- High sensitivity, single side stable type, 100mW nominal operating power is available
- Outstanding surge resistance
- The use of twin crossbar contacts ensures high contact reliability
- Increased packaging density
- Nominal operating power: 140 mW
- Outstanding vibration and shock resistance
- Functional shock resistance: 750m/s2
- Destructive shock resistance: 1,000m/s2
- Functional vibration resistance: 10 to 55Hz
- Destructive vibration resistance: 10 to 55Hz
- Sealed construction allows automatic washing
Applications:
- Microwave ovens
- Refrigerators
- Office automation equipment.
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
500+
$0.925
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount