text.skipToContent text.skipToNavigation

Manufacturer Part #

350415-1

Brass Pre-Tin Strip Form 20-14 AWG Wire to Cable Crimp Socket Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2545
Product Specification Section
TE Connectivity 350415-1 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Female/Socket Crimp
No of Positions: 1
Wire Gauge: AWG 20-14
Contact Material: Brass
Contact Plating: Pre-Tin
Operating Temp Range: -55°C to +105°C
Voltage Rating: 600V
Mounting Method: Wire Mount
Features & Applications

The 350415-1 is a 250 V 13 A, 20-14 AWG Commerical  Crimp Pin and Socket Contact

Product Type Features:

  • Product Type = Contact
  • Wire Insulation Diameter (mm [in]) = 3.56 [0.140]
  • Connector Line = Commercial Pin and Socket
  • Voltage (VAC) = 250
  • Current Rating (A) = 13
  • High Current = No
  • Termination Method = Crimp
  • Wire Range (mm [AWG]) = 0.50-2.00² [20-14]
  • Contact Diameter (mm [in]) = 2.36 [0.093]
  • Stock Thickness (mm [in]) = 0.25 [0.010]
Pricing Section
Global Stock:
12,000
USA:
12,000
68,000
Factory Stock:Factory Stock:
810,578
Factory Lead Time:
5 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$150.40
USD
Quantity
Unit Price
4,000
$0.0376
8,000
$0.0369
12,000
$0.0366
20,000
$0.0362
40,000+
$0.0352
Product Variant Information section