text.skipToContent text.skipToNavigation

Manufacturer Part #

MR25H10MDC

MR25 Series 1 Mb (128K X 8) 40 MHz 3.3 V Serial SPI MRAM - DFN-8

ECAD Model:
Mfr. Name: Everspin Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Everspin Technologies MR25H10MDC - Technical Attributes
Attributes Table
Memory Density: 1Mb
Interface Type: Serial
Memory Organization: 128 K x 8
Supply Voltage-Nom: 2.7V to 3.6V
Temperature Range: -40°C to +125°C
Package Style:  DFN-8
Mounting Method: Surface Mount
Features & Applications

The MR25H10MDC is a 1 Mb Serial SPI magnetoresistive random access memory (MRAM) device organized as 131,072 words of 8 bits.

This device offers serial EEPROM and serial Flash compatible read/write timing with no write delays and unlimited read/write endurance. It is available in a small footprint 5 mm x 6 mm 8-pin DFN package that is compatible with serial EEPROM, Flash, and FeRAM products.

Features:

  • No write delays
  • Unlimited write endurance
  • Data retention greater than 20 years
  • Automatic data protection on power loss
  • Fast, simple SPI interface with up to 40 MHz clock rate
  • 2.7 to 3.6 Volt power supply range
  • 3 µA sleep mode standby current
  • Industrial, automotive temperatures
  • Small footprint 8-pin DFN RoHS-compliant package
  • Direct replacement for serial EEPROM, Flash, FeRAM

View the available MR25H10 series of MRAMs

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
570
Multiple Of:
570
Total
$4,753.80
USD
Quantity
Unit Price
570+
$8.34
Product Variant Information section