Manufacturer Part #
MICRF220AYQS
MICRF220 Series 20 kbps 4.3 mA ASK/OOK Receiver with RSSI and Squelch - QSOP-16
Microchip MICRF220AYQS - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description of Change:Qualification of UNIG as a new final test site for selected MICRF001, MICRF112, MICRF218, MICRF219A, MICRF220, MICRF221, MICRF302, MICRF229, MICRF230, MICRF011, MICRF009 device families available in various packages.Reason for Change:To improve manufacturability by qualifying UNIG as a new final test site.
Revision History:March 16, 2023: Issued initial notification.May 03, 2023: Issued final notification. Attached the Qualification Report. Provided estimated first ship date to be on June 05, 2023.Description of Change:Qualification of STAR as an additional final test site for MICRF219AAYQS, MICRF219AYQS, MICRF220AYQS, MICRF219AAYQS-TR, MICRF219AYQS-TR, MICRF220AYQS-TR, and SPN111001Y-TR catalog part numbers (CPN) available in 16L QSOP (.150in) package.Pre and Post Change Summary: See attachedImpacts to Data Sheet:NoneChange Impact:NoneReason for Change:To improve manufacturability and on-time delivery performance by qualifying STAR as an additional final test site.Change Implementation Status:In ProgressEstimated First Ship Date:June 05, 2023 (date code: 2323)Time Table Summary: See attached
Part Status:
Microchip MICRF220AYQS - Technical Attributes
Frequency Range: | 300MHz to 450MHz |
Data Rate: | 20kbps |
Supply Current: | 4.3mA |
Supply Voltage: | 3V to 3.6V |
Sensitivity: | -110dBm |
Package Style: | QSOP-16 |
Mounting Method: | Surface Mount |
Features & Applications
Available Packaging
Package Qty:
98 per Tube
Package Style:
QSOP-16
Mounting Method:
Surface Mount