text.skipToContent text.skipToNavigation

Manufacturer Part #

IXDN609SI

IXD_609 Series 35 V 9 A SMT Low-Side Ultrafast MOSFET Driver - SOIC-8EP

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2421
Product Specification Section
Littelfuse IXDN609SI - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Single
Output Current: 2A
Output Impedance:
Peak Output Current: 9A
Supply Voltage-Max: 35V
Quiescent Current: 1mA
Turn-off Delay Time: 42ns
Turn-on Delay Time: 40ns
Rise Time: 22ns
Fall Time: 15ns
Operating Temp Range: -40°C to +125°C
Package Style:  SOIC-8EP
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
1,468
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
1000
Multiple Of:
100
Total
$1,440.00
USD
Quantity
Unit Price
1
$1.50
40
$1.48
125
$1.46
400
$1.44
1,250+
$1.40
Product Variant Information section