Manufacturer Part #
08FDZ-ST(S)(LF)(SN)
FDZ Series 8 Position 2.54 mm Right Angle FPC ZIF Receptacle Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | JST | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bag | ||||||||||
| Date Code: | 2114 | ||||||||||
Product Specification Section
JST 08FDZ-ST(S)(LF)(SN) - Product Specification
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
Features & Applications
The 08FDZ-ST(S)(LF)(SN) is a part of FDZ Series 8 position 2.54 mm pitch Wire to Board Side Entry Right Angle FPC ZIF Receptacle Connector.
The FDZ connector, a Zero Insertion Force(ZIF) connector, was developed to connect FPC and membrane switch leads, This Combination of features allows greater freedom in internal wiring designs,NO force is required to inserted, the lead are securely held and locked by moving the slide, The contact is double-sided to ensure greater reliability.
Features:
- Double-Sided contact
- Zero insertion force and locking mechanism
- Temporary board retention feature
- Boss for polarity identification
- Flux is not a problem
Product Specifications:
- Pitch: 2.54 mm
- Current rating: 1.0 A
- Voltage rating: 250 V
- Temperature range: -40°C to +85°C
- Insulation resistance: 1000M ?
View the Complete FDZ Series of Connectors
Pricing Section
Global Stock:
4
USA:
4
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Unit Price
1
$0.395
75
$0.385
250
$0.375
750
$0.365
2,500+
$0.35
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag