Manufacturer Part #
2N4401TF
2N4401 Series NPN 625 mW 40 V 0.6 A General Purpose Amplifier - TO-92-3
Product Specification Section
onsemi 2N4401TF - Product Specification
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
onsemi 2N4401TF - Technical Attributes
Attributes Table
Polarity: | NPN |
Type: | General Purpose |
CE Voltage-Max: | 40V |
Collector Current Max: | 600mA |
Power Dissipation-Tot: | 625mW |
Collector - Base Voltage: | 60V |
Collector - Emitter Saturation Voltage: | 0.75V |
Emitter - Base Voltage: | 6V |
DC Current Gain-Min: | 40 |
Collector - Current Cutoff: | 0.1µA |
Configuration: | Single |
Frequency - Transition: | 250MHz |
Operating Temp Range: | -55°C to +150°C |
Rise Time: | 20ns |
Fall Time: | 30ns |
Package Style: | TO-92 |
Mounting Method: | Through Hole |
Features & Applications
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
2,000
$0.0345
6,000
$0.0337
10,000
$0.0332
20,000
$0.0327
40,000+
$0.0319
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
TO-92
Mounting Method:
Through Hole