Manufacturer Part #
PTS060301B100RP100
PTS Series 0603 100 Ohm Platinum Surface Mount Flat Chip Temperature Sensor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay PTS060301B100RP100 - Technical Attributes
Attributes Table
| Type: | PTC |
| Resistance: | 100Ω |
| Temperature Range: | -55°C to +155°C |
| Mounting Method: | Surface Mount |
Features & Applications
The PTS060301B100RP100 is a platinum SMD flat chip temperature sensor.
This device is a perfect choice for temperature control of electronics operating under varying environmental conditions. The highly controlled platinum thin film manufacturing process guarantees an outstanding stability of temperature characteristics which ensures reliable operation even under harsh conditions.
Features:
- Standardized characteristics according to IEC 60751
- Advanced thin film technology
- Short reaction times down to t0.9 ≤ 2 s (in air)
- Outstanding stability of temperature characteristic
- Standard SMD sizes
- Supports lead (Pb)-free soldering
- Compliant to RoHS Directive 2002/95/EC
Applications:
- Temperature measurement in
- Automotive electronics
- Aviation electronics
- Industrial electronics
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000+
$1.13
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount