Manufacturer Part #
TL6110AF160QP
TL6110 Series SPST 1.6 N Round Button PC Sealed Thru-Hole Tactile Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | E-Switch | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:52 per Tube Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
E-Switch TL6110AF160QP - Technical Attributes
Attributes Table
| Switch Operation: | Off-Mom |
| Circuitry: | SPST N.O. |
| Voltage Rating: | 12V |
| Current Rating: | 50mA |
| Insulation Resistance: | 100MΩ |
| Actuation Force: | 1.6N |
| Contact Material: | Silver |
| Operating Force: | 160gf |
| Contact Plating: | Silver |
| Actuator Style: | Round Button |
| Termination Style: | Right Angle / PC Through Hole |
| Dielectric Withstanding Voltage: | 250V |
| Operating Temperature: | -40°C to +85°C |
| Dimension: | L 8mm x W 8mm |
| Mounting Method: | Through Hole |
Features & Applications
The TL6110 series of right angle tactile switches are process sealed to prevent contamination of the switch contacts during wave soldering or water-wash processes.
Designed for through-hole mounting on a circuit board, the switches are ideal for computer keyboards, personal digital assistants,video games, cell phones, appliances and electronic instrumentation. Available with either a phosphor bronze dome or a stainless steel dome, the TL6100 series features a life expectancy of 80,000 cycles minimum.
Features:
- Multiple gram force options
- Multiple actuator lengths
- Process Sealed
Applications:
- Telecommunications
- Consumer Electronics
- Audio/visual
- Medical
- Testing/instrumentation
- Computer/servers/peripherals
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
52
$0.64
156
$0.625
260
$0.615
520
$0.605
1,040+
$0.59
Product Variant Information section
Available Packaging
Package Qty:
52 per Tube
Mounting Method:
Through Hole