text.skipToContent text.skipToNavigation

Manufacturer Part #

VND5T016ASPTR-E

VND5T Series Dual 58 V 32 mOhm Surface Mount High Side Driver - POWERSSO-16

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2417
Product Specification Section
STMicroelectronics VND5T016ASPTR-E - Technical Attributes
Attributes Table
Configuration: High Side
No of Outputs: Dual
On-state Resistance-Max: 32mΩ
Output Impedance: 16mΩ
Peak Output Current: 70A
Supply Voltage-Max: 58V
Turn-off Delay Time: 45µs
Turn-on Delay Time: 50µs
Operating Temp Range: -50°C to +150°C
Package Style:  POWERSSO-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,600
USA:
9,600
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
13 Weeks
Minimum Order:
600
Multiple Of:
600
Total
$1,890.00
USD
Quantity
Unit Price
600+
$3.15
Product Variant Information section