Manufacturer Part #
733-364
4 Position 2.5 mm Closed End Through Hole Right Angle Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | WAGO | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | 2308 | ||||||||||
Product Specification Section
WAGO 733-364 - Technical Attributes
Attributes Table
| No of Positions: | 4 |
| Pitch: | 2.5 mm |
| Style/Orientation: | Right Angle Header/Plug |
| Operating Temp Range: | -60°C to +100°C |
| Voltage Rating: | 320V |
| Current Rating: | 6A |
| Contact Plating: | Tin |
| Material: | Polyamide |
| No of Rows: | 1 |
| Gender: | Male |
| Type: | Header |
| Color: | Grey |
| Mounting Method: | Through Hole |
Features & Applications
The 733-364 is a 4 Position 2.5 mm Pitch Closed End Through Hole right angle solder Header Plug protected against mismating mating direction parallel to pcb with closed end
Product Specifications:
- Weight 0.712 g
- Color light grey
- pole count 4
- Pin spacing from 2.5 mm
- Pin spacing from 0.098 in
- Rating based on IEC/EN 60664-1
- Overvoltage category EN I III
- Pollution degree 2
- Measured voltage EN 160 V
- Measured shock voltage 2.5 kV
- Current intensity EN 6 A
- Overvoltage category EN II II
- Pollution degree 2
- Measured voltage EN 320 V
- Measured shock voltage 2.5 kV
- Current intensity EN 6 A
- Overvoltage category EN III III
- Degree of pollution 3
- Rated voltage EN 80 V
- Rated surge voltage 2.5 kV
- Nominal current 6 A
- Insulating material PA 6.6
- Temperature stability -60 °C to +100 °C
- Flammability category, based on UL 94 V0
- Contact material Electrolytic copper (Ecu)
- Contact plating tin-plated
View the 733x family of PCB Terminal Blocks
Pricing Section
Global Stock:
360
USA:
360
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
20
$1.30
50
$1.28
150
$1.26
300
$1.25
1,000+
$1.22
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
Through Hole